L-Com HG2415U-PRO Rod RFID Antenna with Type N Connector, WiFi, Bluetooth
- RS Stock No.:
- 671-827
- Mfr. Part No.:
- HG2415U-PRO
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP22,352.00
(exc. VAT)
PHP25,034.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP22,352.00 |
| 5 + | PHP21,010.81 |
*price indicative
- RS Stock No.:
- 671-827
- Mfr. Part No.:
- HG2415U-PRO
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| RF Protocols | WiFi, Bluetooth | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Rod | |
| Antenna Physical Form | Rod | |
| Antenna Mount Type | Through Hole | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | Type N | |
| Gain | 15dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 2.4GHz | |
| Series | Omni 2.4 GHz PRO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
RF Protocols WiFi, Bluetooth | ||
Product Type RFID Antenna | ||
Antenna Form Factor Rod | ||
Antenna Physical Form Rod | ||
Antenna Mount Type Through Hole | ||
Minimum Frequency 2.4GHz | ||
Connector Type Type N | ||
Gain 15dBi | ||
Connector Gender Female | ||
Maximum Frequency 2.4GHz | ||
Series Omni 2.4 GHz PRO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Wireless Antenna 2.4 GHz 15 dBi Omnidirectional Antenna N Female Connector is built for broad-range wireless coverage in outdoor environments. The omnidirectional design radiates signal evenly in all directions, making it ideal for base stations or access points. Its weatherproof construction and high-gain output ensure reliable performance in industrial, commercial, or remote installations.
Operates at 2.4 GHz frequency for Wi Fi to ISM band applications
Provides 15 dBi gain to extend signal range and improve coverage
Uses N female connector for secure to low loss cable connection
Related links
- L-Com HG906U-PRO Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG72107U-PRO Rod RFID Antenna with Type N Connector Cellular
- L-Com HG2412P Rod RFID Antenna with Type N Connector WiFi
- L-Com HG72710LP-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG909Y-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG908UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG912YE-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG903UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
