L-Com HG2412P Rod RFID Antenna with Type N Connector, Bluetooth, WiFi
- RS Stock No.:
- 671-839
- Mfr. Part No.:
- HG2412P
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,310.72
(exc. VAT)
PHP9,308.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 24 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,310.72 |
| 5 + | PHP7,811.80 |
*price indicative
- RS Stock No.:
- 671-839
- Mfr. Part No.:
- HG2412P
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Rod | |
| RF Protocols | Bluetooth, WiFi | |
| Antenna Physical Form | Rod | |
| Antenna Mount Type | Through Hole | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | Type N | |
| Gain | 11dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 2.4GHz | |
| Series | HyperGain HG2412P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RFID Antenna | ||
Antenna Form Factor Rod | ||
RF Protocols Bluetooth, WiFi | ||
Antenna Physical Form Rod | ||
Antenna Mount Type Through Hole | ||
Minimum Frequency 2.4GHz | ||
Connector Type Type N | ||
Gain 11dBi | ||
Connector Gender Female | ||
Maximum Frequency 2.4GHz | ||
Series HyperGain HG2412P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Wireless Antenna 2.4 GHz 11 dBi Mast Mount Mini Panel Antenna N Female Connector designed for long-range point-to-point or point-to-multipoint wireless communication. The compact panel form factor allows directional signal transmission with minimal interference. Its mast-mount capability and weather-resistant housing make it suitable for outdoor installations in industrial and commercial environments.
Operates at 2.4 GHz frequency for Wi Fi to ISM band applications
Provides 11 dBi gain to extend signal range and improve performance
Uses N female connector for secure to low loss cable connection
Related links
- L-Com HG2415U-PRO Rod RFID Antenna with Type N Connector Bluetooth
- L-Com HG906U-PRO Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG72107U-PRO Rod RFID Antenna with Type N Connector Cellular
- L-Com HG72710LP-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG909Y-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG908UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG912YE-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG903UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
