L-Com HG908UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- RS Stock No.:
- 671-833
- Mfr. Part No.:
- HG908UP-NF
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP20,019.69
(exc. VAT)
PHP22,422.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP20,019.69 |
| 5 + | PHP18,818.09 |
*price indicative
- RS Stock No.:
- 671-833
- Mfr. Part No.:
- HG908UP-NF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Antenna Form Factor | Rod | |
| RF Protocols | MIMO 2x2 | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Rod | |
| Minimum Frequency | 900MHz | |
| Connector Type | Type N | |
| Antenna Mount Type | Through Hole | |
| Gain | 8dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 900MHz | |
| Series | Omni 900 MHz UP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Antenna Form Factor Rod | ||
RF Protocols MIMO 2x2 | ||
Product Type RFID Antenna | ||
Antenna Physical Form Rod | ||
Minimum Frequency 900MHz | ||
Connector Type Type N | ||
Antenna Mount Type Through Hole | ||
Gain 8dBi | ||
Connector Gender Female | ||
Maximum Frequency 900MHz | ||
Series Omni 900 MHz UP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Wireless Antenna is a high-gain omnidirectional antenna designed for 900 MHz ISM band systems. The slim fiberglass radome and sealed aluminum base provide long-term durability in outdoor industrial environments. The antenna supports multipoint and mobile applications including SCADA and LPWAN deployments.
Frequency range 860 to 960 MHz
Gain 8 dBi
Connector type N female
Related links
- L-Com HG909Y-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG903UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG906U-PRO Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG72710LP-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG912YE-NF Rod RFID Antenna with Type N Connector Cellular
- L-Com HG2458-08LP-NF Rod RFID Antenna with Type N Connector, Ultra Wideband (UWB)
- L-Com HG2412P Rod RFID Antenna with Type N Connector WiFi
- L-Com HG2415U-PRO Rod RFID Antenna with Type N Connector Bluetooth
