L-Com HG909Y-NF Rod RFID Antenna with Type N Connector, MIMO 2x2

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

PHP10,128.10

(exc. VAT)

PHP11,343.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP10,128.10-
5 +PHP9,519.846%

*price indicative

RS Stock No.:
671-834
Mfr. Part No.:
HG909Y-NF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

RFID Antenna

RF Protocols

MIMO 2x2

Antenna Form Factor

Rod

Antenna Physical Form

Rod

Minimum Frequency

900MHz

Antenna Mount Type

Through Hole

Connector Type

Type N

Gain

9dBi

Connector Gender

Female

Maximum Frequency

900MHz

Series

Yagi 900 MHz Y

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com Wireless Antenna is a stainless steel Yagi antenna designed for 900 MHz ISM and GSM band applications. The rugged construction ensures long-term durability in outdoor industrial and telemetry environments. The antenna supports directional signal transmission for point-to-point and non-line-of-sight wireless systems.

Frequency range 824 to 960 MHz

Gain 9 dBi

Connector type N female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy