Molex 73287-0041 RF AttenuatorStraight 4 dBMaleFemale

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP5,298.97

(exc. VAT)

PHP5,934.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP5,298.97-
10 +PHP4,875.387%

*price indicative

RS Stock No.:
835-116
Mfr. Part No.:
73287-0041
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Connector Type

RF

Orientation

Straight

Maximum Attenuation

4dB

Minimum Operating Temperature

-65°C

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

REACH SVHC

Series

73287

RoHS Status: Exempt

The Molex RF / Coaxial Connector is a fixed coaxial attenuator designed to effectively manage signal levels in high-frequency applications, ensuring optimal performance and reliability for your electronic systems.

Operates with an average power maximum of 2 Watts

Provides an attenuation level of 4 dB for precise signal management

Supports frequency ranges up to 18 GHz, suitable for Advanced RF applications

Features a 50Ω impedance, ensuring compatibility with standard RF systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy