Molex 73287-0121 RF AttenuatorStraight 15 dBMaleFemale
- RS Stock No.:
- 835-091
- Mfr. Part No.:
- 73287-0121
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP3,720.60
View bulk pricing optionsSubtotal (1 unit)*
PHP4,647.47
(exc. VAT)
PHP5,205.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,647.47 | - |
| 10 + | PHP4,275.41 | PHP3,720.60 |
*price indicative
- RS Stock No.:
- 835-091
- Mfr. Part No.:
- 73287-0121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Connector Type | RF | |
| Maximum Attenuation | 15dB | |
| Minimum Operating Temperature | -65°C | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Orientation Straight | ||
Connector Type RF | ||
Maximum Attenuation 15dB | ||
Minimum Operating Temperature -65°C | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
Connector Gender B Female | ||
RoHS Status: Exempt
The Molex SMA Attenuator is a precision device designed to effectively manage signal loss across its operational frequency range. It ensures reliable performance across various configurations, particularly for specific attenuation requirements.
Frequency range spans DC to 23.0 GHz
Attenuation accuracy is ±0.5 dB for 18-23 GHz
Supports standard dB values of 0-10, 12, 15, 20, and 30 dB
Average input power handling of 2 Watts at 25°C
Related links
- Molex 73287-0120 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0040 RF AttenuatorStraight 4 dBMaleFemale
- Molex 73287-0051 RF AttenuatorStraight 5 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0520 RF AttenuatorStraight 6 dBMaleFemale
