Molex 73287-0040 RF AttenuatorStraight 4 dBMaleFemale
- RS Stock No.:
- 835-100
- Mfr. Part No.:
- 73287-0040
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,730.66
(exc. VAT)
PHP5,298.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,730.66 |
| 10 + | PHP4,351.94 |
*price indicative
- RS Stock No.:
- 835-100
- Mfr. Part No.:
- 73287-0040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Connector Type | RF | |
| Maximum Attenuation | 4dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Connector Type RF | ||
Maximum Attenuation 4dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex SMA Attenuator is a precision device designed for use in applications requiring signal attenuation across frequency ranges up to 23 GHz, effectively managing signal power levels with high accuracy.
Compact size with an impedance of 50 Ohms, enhancing compatibility with various RF systems
Supports input power of 2 Watts average and 250 Watts Peak power for reliable performance
Designed to maintain low VSWR values across frequency bands for efficient signal transmission
Related links
- Molex 73287-0041 RF AttenuatorStraight 4 dBMaleFemale
- Molex 73287-0121 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0051 RF AttenuatorStraight 5 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0520 RF AttenuatorStraight 6 dBMaleFemale
