Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 835-136
- Mfr. Part No.:
- 73287-0323
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,853.90
(exc. VAT)
PHP26,716.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,853.90 |
*price indicative
- RS Stock No.:
- 835-136
- Mfr. Part No.:
- 73287-0323
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Attenuation | 6dB | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Minimum Operating Temperature -65°C | ||
Maximum Attenuation 6dB | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Fixed coaxial attenuator serves to reduce signal level in RF applications, providing reliable attenuation up to 6 dB with a straight plug to jack configuration.
Active status ensures continuous reliability in performance
Offers a maximum power rating of 2 Watts for efficient signal management
Features a frequency range of up to 40 GHz for Advanced applications
Impedance of 50Ω enhances compatibility with standard RF systems
Related links
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0520 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0380 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0121 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0040 RF AttenuatorStraight 4 dBMaleFemale
- Molex 73287-0051 RF AttenuatorStraight 5 dBMaleFemale
