Parker, Polyurethane Blue 6 m Tube, 70 °C
- RS Stock No.:
- 837-285
- Mfr. Part No.:
- 1472U12 04 17
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,809.99
(exc. VAT)
PHP14,347.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,809.99 |
*price indicative
- RS Stock No.:
- 837-285
- Mfr. Part No.:
- 1472U12 04 17
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 12mm | |
| Colour | Blue | |
| Tube Inside Diameter | 8mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 6m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 12mm | ||
Colour Blue | ||
Tube Inside Diameter 8mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 6m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- ES
The Parker polyurethane Recoil tubing designed for flexibility in Compact spaces, ensuring shock and abrasion resistance while facilitating the safe operation of pneumatic equipment.
Excellent mechanical properties enhance operational reliability
Abrasion-resistant construction prolongs product lifespan
Lightweight design with plastic protection spring prevents damage
Optimal for Rapid cycling applications, providing consistent tensile strength
