Parker, Polyurethane Blue 2 m Tube, 70 °C
- RS Stock No.:
- 837-158
- Mfr. Part No.:
- 1462U10 04
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP6,646.13
(exc. VAT)
PHP7,443.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,646.13 |
*price indicative
- RS Stock No.:
- 837-158
- Mfr. Part No.:
- 1462U10 04
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 10mm | |
| Colour | Blue | |
| Tube Inside Diameter | 7mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 2m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 10mm | ||
Colour Blue | ||
Tube Inside Diameter 7mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 2m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- FR
The Parker polyurethane Recoil tubing designed to offer flexibility in confined spaces while ensuring shock and abrasion resistance throughout its application. This product features a construction that facilitates easy and safe operation of pneumatic systems.
Excellent mechanical properties for enhanced durability
Outstanding Coil memory ensures efficient reCoil performance
Abrasion-resistant design prolongs product lifespan
Ideal for Rapid cycling applications to maintain productivity
