Legris, Polyurethane Blue 6 m Tube, 70 °C
- RS Stock No.:
- 716-125
- Mfr. Part No.:
- 1472U10 04 13
- Manufacturer:
- Legris
Subtotal (1 unit)*
PHP7,809.66
(exc. VAT)
PHP8,746.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,809.66 |
*price indicative
- RS Stock No.:
- 716-125
- Mfr. Part No.:
- 1472U10 04 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Tube Outside Diameter | 10mm | |
| Colour | Blue | |
| Tube Inside Diameter | 7mm | |
| Series | 1472U | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Length | 6m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Tube Outside Diameter 10mm | ||
Colour Blue | ||
Tube Inside Diameter 7mm | ||
Series 1472U | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Length 6m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris PU ReCoil tubing features a small Coil diameter and excellent impact resistance, making it Ideal for installations in confined spaces that require flexibility. Its resistance to shock and abrasion, along with straight ends for easy installation, ensures the safe and efficient operation of pneumatic equipment.
Excellent Coil memory
Abrasion-resistant
Perfect for Rapid cycling applications
Consistent tensile strength
Optimum longevity
Low pressure drop
Lightweight with plastic protection spring
Silicone-free
