Legris, Polyurethane Blue 6 m Tube, 70 °C

This image is representative of the product range

Subtotal (1 unit)*

PHP10,414.24

(exc. VAT)

PHP11,663.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,414.24

*price indicative

RS Stock No.:
716-126
Mfr. Part No.:
1472U12 04 17
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Tube Outside Diameter

12mm

Colour

Blue

Tube Inside Diameter

8mm

Series

1472U

Material

Polyurethane

Resistance Features

Abrasion Resistant, Shock Resistant

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

6m

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris PU ReCoil tubing features a small Coil diameter and excellent impact resistance, making it Ideal for installations in confined spaces that require flexibility. Its resistance to shock and abrasion, along with straight ends for easy installation, ensures the safe and efficient operation of pneumatic equipment.

Excellent Coil memory

Abrasion-resistant

Perfect for Rapid cycling applications

Consistent tensile strength

Optimum longevity

Low pressure drop

Lightweight with plastic protection spring

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy