Parker, Polyurethane Yellow 6 m Tube, 70 °C
- RS Stock No.:
- 837-283
- Mfr. Part No.:
- 1472U12 05 17
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,740.68
(exc. VAT)
PHP16,509.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,740.68 |
*price indicative
- RS Stock No.:
- 837-283
- Mfr. Part No.:
- 1472U12 05 17
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 12mm | |
| Colour | Yellow | |
| Tube Inside Diameter | 8mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Length | 6m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 12mm | ||
Colour Yellow | ||
Tube Inside Diameter 8mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Length 6m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- ES
The Parker polyurethane Recoil tubing designed for pneumatic equipment applications, offering significant flexibility for use in confined spaces with excellent shock and abrasion resistance.
Excellent Coil memory ensures durability and efficiency
Abrasion-resistant design provides longevity and performance
Lightweight construction with plastic protection spring enhances usability
Available in two materials, offering versatility for various needs
