Parker, Polyurethane Yellow 6 m Tube, 70 °C
- RS Stock No.:
- 837-288
- Mfr. Part No.:
- 1472U08 05 13
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,086.46
(exc. VAT)
PHP7,936.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,086.46 |
*price indicative
- RS Stock No.:
- 837-288
- Mfr. Part No.:
- 1472U08 05 13
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 8mm | |
| Colour | Yellow | |
| Tube Inside Diameter | 5mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Length | 6m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 8mm | ||
Colour Yellow | ||
Tube Inside Diameter 5mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Length 6m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- FR
The Parker polyurethane Recoil tubing designed for flexibility in confined spaces, providing robust resistance to shock and abrasion, ensuring safe and easy operation of pneumatic equipment.
Excellent mechanical properties enhance durability
Features excellent Coil memory for consistent performance
Abrasion-resistant design aids in longevity
Optimised for Rapid cycling applications with low pressure drop
