Parker, Polyurethane Blue 6 m Tube, 70 °C
- RS Stock No.:
- 837-291
- Mfr. Part No.:
- 1472U10 04 13
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,603.46
(exc. VAT)
PHP10,755.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,603.46 |
*price indicative
- RS Stock No.:
- 837-291
- Mfr. Part No.:
- 1472U10 04 13
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 10mm | |
| Colour | Blue | |
| Tube Inside Diameter | 7mm | |
| Series | PU Recoil Tubing | |
| Material | Polyurethane | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Length | 6m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 10mm | ||
Colour Blue | ||
Tube Inside Diameter 7mm | ||
Series PU Recoil Tubing | ||
Material Polyurethane | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Length 6m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- FR
The Parker polyurethane Recoil tubing designed for installations where flexibility is essential in confined spaces, providing excellent shock and abrasion resistance for safe pneumatic equipment operation.
Excellent mechanical properties enhance performance in demanding conditions
Features excellent Coil memory for effective retraction and storage
Abrasion-resistant design ensures longevity in various applications
Suitable for Rapid cycling operations with consistent tensile strength
