Schneider Electric XB7 Series Push Button Switch, NC, Flush, 22 mm Cutout, 1 NC, IP20, IP65, 250 V dc 250 V
- RS Stock No.:
- 879-546
- Mfr. Part No.:
- XB7NA42
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 879-546
- Mfr. Part No.:
- XB7NA42
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | NC | |
| Illuminated | No | |
| Series | XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Flush | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Spring return | |
| Maximum Operating Temperature | 70°C | |
| Length | 51.5mm | |
| Switch Contact Current | 600mA | |
| Standards/Approvals | UL 508 | |
| Height | 29mm | |
| Width | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation NC | ||
Illuminated No | ||
Series XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Flush | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Spring return | ||
Maximum Operating Temperature 70°C | ||
Length 51.5mm | ||
Switch Contact Current 600mA | ||
Standards/Approvals UL 508 | ||
Height 29mm | ||
Width 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric robust and versatile push button switch designed for various operational environments, featuring high durability and functionality tailored for demanding applications.
Operates with a high mechanical lifespan of up to 1,000,000 cycles
Provides IP65 protection on the front for reliable operation in harsh conditions
Utilises screw terminals for secure connections of up to 2 x 1.5 mm²
Capable of operating within a wide temperature range of -40 to 70 °C
Related links
- Schneider Electric XB7 Series Push Button Switch Flush 1 NC IP65, 250 V dc 250 V
- Schneider Electric XB7 Series Push-in Push Button Nut 22 mm Cutout IP20, IP65
- Schneider Electric XB7NA81 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA11 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA21 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA3131 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NH25 Series Push Button Switch Flush 1 NO/1 NC 250 V dc 120 V ac
- RS PRO Push Button Switch Panel 1 NC IP65, 250 V dc 400 V ac
