Schneider Electric XB7NA3131 Series Push Button Switch, Spring Return, Flush, 22 mm Cutout, 1 NO, IP65, 250 V dc 250 V
- RS Stock No.:
- 871-051
- Mfr. Part No.:
- XB7NA3131
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP7,604.22
(exc. VAT)
PHP8,516.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,604.22 | PHP760.422 |
*price indicative
- RS Stock No.:
- 871-051
- Mfr. Part No.:
- XB7NA3131
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB7NA3131 | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NO | |
| Switch Contact Current | 600mA | |
| Width | 29mm | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 51.5mm | |
| Height | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB7NA3131 | ||
Mount Type Flush | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NO | ||
Switch Contact Current 600mA | ||
Width 29mm | ||
Standards/Approvals IEC 60947-1 | ||
Length 51.5mm | ||
Height 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric pushbutton is designed for heavy-duty applications. Its robust construction ensures exceptional performance, making it Ideal for various industrial environments.
Mounting diameter of 22 mm for easy integration
IP65 rated for reliable protection against dust and water
Mechanical lifespan of 1,000,000 cycles ensures longevity
Maintenance-free operation with a positive opening mechanism
Compatible with multiple screwdriver types for versatile installation
Related links
- Schneider Electric XB7NA81 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA11 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA21 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST 250 V dc
- Schneider Electric Harmony Series Push Button Switch Through Hole 1 NO 250 V dc
- Schneider Electric XB7 Series Push Button Switch Flush 1 NC IP65, 250 V dc 250 V
