Schneider Electric XB7NA21 Series Push Button Switch, Spring Return, Flush, 22 mm Cutout, 1 NO, IP65, 250 V dc 250 V
- RS Stock No.:
- 871-050
- Mfr. Part No.:
- XB7NA21
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP6,255.80
(exc. VAT)
PHP7,006.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 02, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,255.80 | PHP625.58 |
*price indicative
- RS Stock No.:
- 871-050
- Mfr. Part No.:
- XB7NA21
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB7NA21 | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP65 | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | NO | |
| Maximum Operating Temperature | 70°C | |
| Height | 29mm | |
| Switch Contact Current | 600mA | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 51.5mm | |
| Width | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB7NA21 | ||
Mount Type Flush | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP65 | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V | ||
Actuator Style Flush | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration NO | ||
Maximum Operating Temperature 70°C | ||
Height 29mm | ||
Switch Contact Current 600mA | ||
Standards/Approvals IEC 60947-1 | ||
Length 51.5mm | ||
Width 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric XB7NA81 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA11 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA3131 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric XB7 Series Push Button Switch Flush 1 NC IP65, 250 V dc 250 V
- Schneider Electric XB7NH25 Series Push Button Switch Flush 1 NO/1 NC 250 V dc 120 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST 250 V dc
