Schneider Electric XB7NA11 Series Push Button Switch, Spring Return, Flush, 22 mm Cutout, 1 NO, IP65, 250 V dc 250 V
- RS Stock No.:
- 871-049
- Mfr. Part No.:
- XB7NA11
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP6,670.32
(exc. VAT)
PHP7,470.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,670.32 | PHP667.032 |
*price indicative
- RS Stock No.:
- 871-049
- Mfr. Part No.:
- XB7NA11
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB7NA11 | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP65 | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NO | |
| Width | 29mm | |
| Switch Contact Current | 600mA | |
| Height | 29mm | |
| Length | 51.5mm | |
| Standards/Approvals | IEC 60947-1 | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB7NA11 | ||
Mount Type Flush | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP65 | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NO | ||
Width 29mm | ||
Switch Contact Current 600mA | ||
Height 29mm | ||
Length 51.5mm | ||
Standards/Approvals IEC 60947-1 | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric Compact push button switch is designed for robust control in diverse applications. It features a monochrome design and is built for ruggedness and reliability, suitable for industrial environments.
Constructed from Durable plastic materials, ensuring longevity
Designed for a mounting diameter of 22 mm with IP65 front protection
Equipped with screw terminals accommodating various wire gauges
Operates with a mechanical durability of up to 1,000,000 cycles
Related links
- Schneider Electric XB7NA81 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA21 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA3131 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric XB7 Series Push Button Switch Flush 1 NC IP65, 250 V dc 250 V
- Schneider Electric XB7NH25 Series Push Button Switch Flush 1 NO/1 NC 250 V dc 120 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST 250 V dc
