Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Hole Fixing, 22 mm Cutout, NO,

N

Subtotal (1 pack of 10 units)*

PHP14,769.71

(exc. VAT)

PHP16,542.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,769.71PHP1,476.971

*price indicative

RS Stock No.:
871-246
Mfr. Part No.:
XB7NW38B1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Yellow

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

Yes

Series

Harmony XB7

Panel Cutout Size

22 mm

Mount Type

Hole Fixing

Contact Configuration

NO

LED Colour

Yellow

Terminal Type

Screw Clamp Terminal

IP Rating

IP20

Contact AC Voltage

250V

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO

Maximum Operating Temperature

70°C

Height

29mm

Length

57.5mm

Standards/Approvals

IEC 60947-1

Width

29mm

Switch Contact Current

300mA

Legend

Unmarked

COO (Country of Origin):
ID
The Schneider Electric yellow push button provides an affordable control solution. This Compact monolithic unit saves panel space while ensuring reliable industrial automation performance.

Round projecting profile with standard twenty-two point five millimetre mounting diameter

Integrated twenty-four volt alternating or direct current LED light source

One normally open slow-break contact configuration with momentary spring return action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy