Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Hole Fixing, 22 mm Cutout, NO, Blue
- RS Stock No.:
- 871-244
- Mfr. Part No.:
- XB7NW36B1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP14,378.57
(exc. VAT)
PHP16,104.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,378.57 | PHP1,437.857 |
*price indicative
- RS Stock No.:
- 871-244
- Mfr. Part No.:
- XB7NW36B1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Hole Fixing | |
| Contact Configuration | NO | |
| LED Colour | Blue | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | IEC 60947-1 | |
| Height | 29mm | |
| Length | 57.5mm | |
| Switch Contact Current | 300mA | |
| Width | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Hole Fixing | ||
Contact Configuration NO | ||
LED Colour Blue | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Standards/Approvals IEC 60947-1 | ||
Height 29mm | ||
Length 57.5mm | ||
Switch Contact Current 300mA | ||
Width 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric pushbutton unit is designed for efficient control applications. This Compact device features a robust monoblock construction, Ideal for direct integration in various control panels.
22 mm mounting diameter ensures easy installation in standard panels
IP65 rated on the front provides protection against dust and water
Integrated LED enhances visibility in low-light conditions
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Red
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel Mount SPST,
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT
