Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button, Hole Fixing, 22 mm Cutout, NO, IP20
- RS Stock No.:
- 871-061
- Mfr. Part No.:
- XB7NS9445
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP35,899.25
(exc. VAT)
PHP40,207.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,899.25 | PHP3,589.925 |
*price indicative
- RS Stock No.:
- 871-061
- Mfr. Part No.:
- XB7NS9445
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Hole Fixing | |
| Cutout Diameter | 22mm | |
| Contact Configuration | NO | |
| Push Button Actuation | Latching | |
| Series | Harmony XB7 | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Colour | Red | |
| Terminal Type | Screw Clamp Terminal | |
| Contact Current | 750mA | |
| Head Style | Mushroom | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 250V dc | |
| Depth | 72mm | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | IEC 60947-5-5 | |
| Head Diameter | 40mm | |
| Length | 40mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Hole Fixing | ||
Cutout Diameter 22mm | ||
Contact Configuration NO | ||
Push Button Actuation Latching | ||
Series Harmony XB7 | ||
Illuminated No | ||
IP Rating IP20 | ||
Colour Red | ||
Terminal Type Screw Clamp Terminal | ||
Contact Current 750mA | ||
Head Style Mushroom | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 250V dc | ||
Depth 72mm | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals IEC 60947-5-5 | ||
Head Diameter 40mm | ||
Length 40mm | ||
Width 40mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric emergency stop button is designed for ease of use in critical applications, featuring a distinctive round head and secure key release mechanism.
Montage diameter of 22 mm ensures compatibility with standard installation requirements
Robust design withstands a temperature range of -40 to 70 °C for diverse environmental conditions
Mechanical lifespan of 100,000 cycles guarantees longevity and reliability
IP65 rated for frontside protection against dust and water ingress
Ergonomic red mushroom design provides a clearly visible emergency stop option
Related links
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Red
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Blue
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button Front Fixing IP69K, IP67
- Schneider Electric Harmony XAC Series Latching Emergency Stop Push Button, 22 mm Cutout
