Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button, Hole Fixing, 22 mm Cutout, NC, IP20
- RS Stock No.:
- 871-062
- Mfr. Part No.:
- XB7NT842
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP15,414.89
(exc. VAT)
PHP17,264.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,414.89 | PHP1,541.489 |
*price indicative
- RS Stock No.:
- 871-062
- Mfr. Part No.:
- XB7NT842
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Hole Fixing | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | NC | |
| Push Button Actuation | Latching | |
| Series | Harmony XB7 | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Colour | Red | |
| Terminal Type | Screw Clamp Terminal | |
| Contact AC Voltage | 250V | |
| Contact Current | 750mA | |
| Contact DC Voltage | 250V dc | |
| Head Style | Mushroom | |
| Number of Auxiliary Contacts | 1 | |
| Switch Configuration | 1 NC | |
| Depth | 72mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Length | 40mm | |
| Head Diameter | 40mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Hole Fixing | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration NC | ||
Push Button Actuation Latching | ||
Series Harmony XB7 | ||
Illuminated No | ||
IP Rating IP20 | ||
Colour Red | ||
Terminal Type Screw Clamp Terminal | ||
Contact AC Voltage 250V | ||
Contact Current 750mA | ||
Contact DC Voltage 250V dc | ||
Head Style Mushroom | ||
Number of Auxiliary Contacts 1 | ||
Switch Configuration 1 NC | ||
Depth 72mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Length 40mm | ||
Head Diameter 40mm | ||
Width 40mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric emergency push-button switch that enhances safety in critical situations, featuring a Compact design and essential features for reliable operation in various industrial applications.
Red push-button with a 22 mm diameter for clear visibility
Mechanical lifespan of 100,000 cycles ensures long-term reliability
Two contact openings with standard functionality enhances safety measures
IP65 rated for front-side protection against dust and water
Compact monoblock construction allows for straightforward mounting
Related links
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button Front Fixing IP69K, IP67
- Schneider Electric Harmony XB7 Series Push Button Switch Hole Fixing IP20, 250 V dc 250 V
- Schneider Electric XB7 Series Push-in Push Button Nut 22 mm Cutout IP20, IP65
- Schneider Electric Harmony Series Latching Emergency Stop Push Button 22 mm Cutout, IP54
- Schneider Electric Harmony XAC Series Latching Emergency Stop Push Button, 22 mm Cutout
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
