Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Hole Fixing, 22 mm Cutout, NO,
- RS Stock No.:
- 871-245
- Mfr. Part No.:
- XB7NW37B1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP14,378.57
(exc. VAT)
PHP16,104.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,378.57 | PHP1,437.857 |
*price indicative
- RS Stock No.:
- 871-245
- Mfr. Part No.:
- XB7NW37B1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Clear | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Hole Fixing | |
| Contact Configuration | NO | |
| Terminal Type | Screw Clamp Terminal | |
| LED Colour | Clear | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Width | 29mm | |
| Height | 29mm | |
| Length | 57.5mm | |
| Standards/Approvals | IEC 60947-1 | |
| Switch Contact Current | 300mA | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Clear | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Hole Fixing | ||
Contact Configuration NO | ||
Terminal Type Screw Clamp Terminal | ||
LED Colour Clear | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Width 29mm | ||
Height 29mm | ||
Length 57.5mm | ||
Standards/Approvals IEC 60947-1 | ||
Switch Contact Current 300mA | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric push-button switch is designed for efficient control in various applications, featuring a robust monoblock construction and integrated LED for visibility in low-light conditions.
Operating voltage range of 24V AC/DC ensures compatibility with standard systems
Durable design boasts a mechanical lifespan of 300,000 cycles for long-term reliability
IP65 rating on the front provides excellent protection against dust and water ingress
Integrated LED enhances visibility, making it Ideal for user interfaces
Positive opening mechanism promotes safety in operation
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Red
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Blue
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel Mount SPST,
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
