C & K SET Series Push Button Switch, Momentary, Through Hole, SPDT, Yellow LED, 24 V dc
- RS Stock No.:
- 686-438
- Mfr. Part No.:
- SETYEAU0A
- Manufacturer:
- C & K
N
Subtotal (1 tray of 40 units)*
PHP19,288.58
(exc. VAT)
PHP21,603.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP19,288.58 | PHP482.215 |
*price indicative
- RS Stock No.:
- 686-438
- Mfr. Part No.:
- SETYEAU0A
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | SET | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Through Hole | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | SPDT | |
| Length | 17.3mm | |
| Height | 15mm | |
| Standards/Approvals | ROHS | |
| Width | 12.3mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series SET | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Through Hole | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration SPDT | ||
Length 17.3mm | ||
Height 15mm | ||
Standards/Approvals ROHS | ||
Width 12.3mm | ||
- COO (Country of Origin):
- CN
The C & K Microminiature SPDT key switch is designed for high reliability and extended operational life, making it an Ideal choice for a range of applications including medical instrumentation and industrial electronics. It offers versatility in control solutions and its Compact design allows for easy implementation on PCBs. It is Ideal to be used in medical, instrumentation, industrial electronics and audio electronics applications.
High reliability and long service life enhance performance in critical applications
Designed for low level switching suitable for delicate applications
RoHS compliant reflecting commitment to environmental responsibility
Easy soldering process due to centering pins
Related links
- C & K SET Series Push Button Switch Solder SPDT
- C & K SER Series Push Button Switch Through Hole Red LED, 24 V dc
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- C & K SER Series Push Button Switch Through Hole 24 V dc
- C & K SE Series Push Button Switch Solder Green Yellow LED
- C & K 8020 Series Push Button Switch Panel SPDT Red, Yellow LED
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 24 V dc
