RND RND 210 Series Illuminated Push Button Switch, Latching, Panel Mount, 19 mm Cutout, SPDT, Yellow LED, IP67, 24 V dc
- RS Stock No.:
- 804-888
- Mfr. Part No.:
- RND 210-00557
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-888
- Mfr. Part No.:
- RND 210-00557
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-On | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- TW
The RND illuminated anti-vandal pushbutton switch is designed for reliable operation in demanding environments, delivering robust performance with a latching function that ensures secure control of circuits.
Bushing size of 19mm for easy installation
Contact rating of 5A at 250VAC for efficient power control
Electrical life of 50,000 cycles under full load for longevity
Related links
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V ac
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount DPDT, IP67 250 V ac
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- RND RND 210 Series Push Button Switch Panel 1 NO 50 V dc
