C & K SER Series Push Button Switch, Momentary, Through Hole, SPDT, Red LED, 24 V dc
- RS Stock No.:
- 686-437
- Mfr. Part No.:
- SERRDAUEE
- Manufacturer:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-437
- Mfr. Part No.:
- SERRDAUEE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | SER | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| LED Colour | Red | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | SPDT | |
| Width | 12.3mm | |
| Length | 17.3mm | |
| Standards/Approvals | ROHS | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series SER | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
LED Colour Red | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration SPDT | ||
Width 12.3mm | ||
Length 17.3mm | ||
Standards/Approvals ROHS | ||
Height 15mm | ||
- COO (Country of Origin):
- CN
The C & K Key Switch designed specifically for intricate applications where precision is paramount. This microminiature SPDT key switch stands out with its exceptional reliability and long operational life, making it an Ideal choice for sectors ranging from medical devices to industrial electronics. Made to support low-level switching, it is perfectly engineered for easy integration onto printed circuit boards, providing a seamless experience. With latching mechanisms, this switch caters to a variety of user preferences, ensuring optimal functionality across diverse electronic applications.
High reliability and extended lifespan ensures long term performance in critical applications
Designed for low level switching perfect for sensitive electronic devices
Versatile implementation on PCBs facilitates simplified installation
narrow button provide tailored solutions for diverse applications
RoHS compliant ensuring environmental safety and compatibility with regulations
Related links
- C & K SER Series Push Button Switch Through Hole 24 V dc
- C & K SER Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- C & K SET Series Push Button Switch Through Hole Yellow LED, 24 V dc
- C & K D6R Series Push Button Switch PCB Red LED 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole Red LED 32 V dc
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
