C & K SER Series Push Button Switch, Momentary, Through Hole, SPDT, 24 V dc
- RS Stock No.:
- 685-310
- Mfr. Part No.:
- SERGYAUEE
- Manufacturer:
- C & K
N
Subtotal (1 tray of 20 units)*
PHP17,662.55
(exc. VAT)
PHP19,782.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP17,662.55 | PHP883.128 |
*price indicative
- RS Stock No.:
- 685-310
- Mfr. Part No.:
- SERGYAUEE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Grey | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | SER | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 80°C | |
| Height | 15mm | |
| Width | 12.3mm | |
| Length | 17.3mm | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Grey | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series SER | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 80°C | ||
Height 15mm | ||
Width 12.3mm | ||
Length 17.3mm | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The C & K Key Switch designed specifically for intricate applications where precision is paramount. This microminiature SPDT key switch stands out with its exceptional reliability and long operational life, making it an Ideal choice for sectors ranging from medical devices to industrial electronics. Made to support low-level switching, it is perfectly engineered for easy integration onto printed circuit boards, providing a seamless experience. With latching mechanisms, this switch caters to a variety of user preferences, ensuring optimal functionality across diverse electronic applications.
High reliability and extended lifespan ensures long term performance in critical applications
Designed for low level switching perfect for sensitive electronic devices
Versatile implementation on PCBs facilitates simplified installation
narrow button provide tailored solutions for diverse applications
RoHS compliant ensuring environmental safety and compatibility with regulations
Related links
- C & K SER Series Push Button Switch Through Hole 24 V dc
- C & K SER Series Push Button Switch Through Hole Red LED, 24 V dc
- C & K SER Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- C & K SET Series Push Button Switch Through Hole Yellow LED, 24 V dc
- C & K Grey Tactile Switch Surface
- C & K PN Series Push Button Switch Through Hole 30 V
- C & K PN0 Series Push Button Switching Element Through Hole 30 V
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
