Lovato Electric Green Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-427
- Mfr. Part No.:
- LP4XBL103
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP926.65
(exc. VAT)
PHP1,037.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP926.65 |
*price indicative
- RS Stock No.:
- 828-427
- Mfr. Part No.:
- LP4XBL103
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Green | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Lovato 10 green lenses is designed for control stations, primarily enhancing visibility and functionality in operational environments.
Set comprises 10 lenses for improved functionality
Green colouring enhances visibility in various settings
Designed for LP4 control stations, ensuring compatibility
Operates effectively within a temperature range of -25°C to +70°C
Related links
- Lovato Electric Green Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Blue Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Red Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Transparent Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Blue Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Yellow Round Push Button Lens for Use with LP4 Control Station
- Schneider Electric Green Round Lens for Use with Pilot Light
- Omron Green Round Push Button Lens
