Lovato Electric Green Round Push Button Lens for Use with LP4 Control Station

N

Subtotal (1 unit)*

PHP1,452.21

(exc. VAT)

PHP1,626.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,452.21

*price indicative

RS Stock No.:
828-566
Mfr. Part No.:
LP4XBL1163
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Lens

For Use With

LP4 Control Station

Lens Colour

Green

Lens Shape

Round

Standards/Approvals

UL

COO (Country of Origin):
HU
The Lovato Set offers five green lenses specifically designed for control stations, featuring the iconic 'START' symbol. These components ensure clear Visual identification in operational environments.

Includes five green lenses for enhanced visibility

Features the 'START' Symbol for easy identification

Designed for use in LP4 to control stations

Provides an IEC degree of protection at IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy