Lovato Electric Yellow Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-429
- Mfr. Part No.:
- LP4XBL105
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP926.65
(exc. VAT)
PHP1,037.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP926.65 |
*price indicative
- RS Stock No.:
- 828-429
- Mfr. Part No.:
- LP4XBL105
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Lovato Set of lenses offers a comprehensive solution for enhancing control station visibility with vibrant yellow lenses designed specifically for adaptable setups.
Includes a set of 10 yellow lenses for versatile applications
Designed to fit perfectly within control station systems
Provides reliable protection rated at IEC IP65 standards
Operates effectively in temperatures ranging from -25°C to +70°C
Related links
- Lovato Electric Blue Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Red Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Green Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Transparent Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Blue Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Yellow Plastic LPZ Push Button Control Station Enclosure -
- Lovato Electric Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Omron Yellow Round Push Button Lens
