Schneider Electric Green Round Lens for Use with Pilot Light
- RS Stock No.:
- 879-523
- Mfr. Part No.:
- ZBV013
- Manufacturer:
- Schneider Electric
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 879-523
- Mfr. Part No.:
- ZBV013
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lens | |
| For Use With | Pilot Light | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 22mm | |
| Length | 220mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lens | ||
For Use With Pilot Light | ||
Lens Colour Green | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 22mm | ||
Length 220mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric plain lens designed for circular pilot lights, delivering clarity and visibility in various applications. Its robust construction ensures longevity and reliable performance under a broad range of operational conditions.
Green plain lens enhances visibility for signalling units
Compatible with BA9s bulb, ensuring easy integration
Sustainably manufactured with 30% recycled plastic
Set of 10 offers Value and convenience for bulk users
Temperature resistant, supporting a wide operational range of -40 to 70 °C
Lightweight design of 0.002 kg simplifies installation
Related links
- Lovato Electric Green Round Push Button Lens for Use with LP4 Control Station
- Eaton Green Round Lens for Use with M22 Series Indicating Lights
- Schneider Electric Harmony XB4 240V ac IP67 Round
- Schneider Electric Green Push Button Cap for Use with Circular Pilot Light
- Omron Green Round Push Button Lens
- Lovato Electric Blue Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- Schneider Electric XB4 240V Round
