SICK IMM05-1B5POVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 PNP IMM 30V dc 1.5 mm 30 V dc 200mA
- RS Stock No.:
- 730-107
- Mfr. Part No.:
- IMM05-1B5POVT0S
- Manufacturer:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,226.53
(exc. VAT)
PHP6,973.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,226.53 |
*price indicative
- RS Stock No.:
- 730-107
- Mfr. Part No.:
- IMM05-1B5POVT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M5 x 0.5 | |
| Body Style | Cylindrical | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Terminal Type | M8 3-Pin | |
| Mount Type | Flush | |
| Width | 5mm | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless steel type AISI 303 | |
| Maximum Detection | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Output Type | PNP | |
| Maximum Switching Frequency | 4800Hz | |
| Switching Current | 200mA | |
| Series | IMM | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M5 x 0.5 | ||
Body Style Cylindrical | ||
IP Rating IP67 | ||
Length 38mm | ||
Terminal Type M8 3-Pin | ||
Mount Type Flush | ||
Width 5mm | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless steel type AISI 303 | ||
Maximum Detection 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Output Type PNP | ||
Maximum Switching Frequency 4800Hz | ||
Switching Current 200mA | ||
Series IMM | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MY
The SICK Inductive Proximity Sensor delivers dependable detection in Compact applications, built with a metric standard design for precision and durability. Its robust construction ensures reliable performance even in demanding industrial environments.
Thread size M5 x 0.5 with diameter of 5 mm
Sensing range of 1.5 mm with safe sensing range of 1.215 mm
Flush installation for versatile mounting
Switching frequency of 4800 Hz for reliable response
Connector M8 3-pin for secure connectivity
Related links
- SICK IMM05-0B8POVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 PNP IMM 30V dc 800 μm 30 V dc 200mA
- SICK IMM05-1B5PSVU2K Threaded Barrel Inductive Proximity Sensor, M5 x 0.5 PNP IMM 30V 1.5 mm 30 V dc 200mA
- SICK IMM05-1B5NOVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc
- SICK IMM05-1B5NSVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc
- SICK IMM05-1B5NOVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc 200mA
- SICK IMM05-0B8NOVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- SICK IMM05-0B8NSVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- SICK IMM05-0B8NSVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
