SICK IMM05-0B8NOVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- RS Stock No.:
- 711-518
- Mfr. Part No.:
- IMM05-0B8NOVU2S
- Manufacturer:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
PHP5,912.02
(exc. VAT)
PHP6,621.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,912.02 |
*price indicative
- RS Stock No.:
- 711-518
- Mfr. Part No.:
- IMM05-0B8NOVU2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M5 x 0.5 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Cylindrical | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Mount Type | Flush | |
| Housing Material | Stainless steel type AISI 303 | |
| Maximum Supply Voltage | 30V dc | |
| Materials Detected | Non-Ferrous | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 800μm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| Output Type | NPN | |
| Maximum Switching Frequency | 5000Hz | |
| Series | IMM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M5 x 0.5 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Cylindrical | ||
Length 25mm | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Mount Type Flush | ||
Housing Material Stainless steel type AISI 303 | ||
Maximum Supply Voltage 30V dc | ||
Materials Detected Non-Ferrous | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 800μm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
Output Type NPN | ||
Maximum Switching Frequency 5000Hz | ||
Series IMM | ||
- COO (Country of Origin):
- MY
The SICK Inductive proximity sensor is designed for reliable non-contact detection of metal objects in industrial automation applications. It features a metric stainless steel housing that provides excellent mechanical strength and resistance to harsh environments. With an IP67 enclosure rating, the sensor ensures dependable operation in dusty and wet conditions. The integrated Visual adjustment indicator simplifies setup and monitoring, while compliance with EN 60947 5 2 guarantees safe and standardized performance.
Uses a metric stainless steel housing for durability
Provides IP67 enclosure rating for harsh environments
Includes a Visual adjustment indicator for easy setup
Supports non-contact detection of metal objects
Complies with EN 60947 5 2 standard
Related links
- SICK IMM05-0B8NSVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- SICK IMM05-0B8NSVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- SICK IMM05-1B5NOVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc
- SICK IMM05-1B5NSVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc
- SICK IMM05-1B5NOVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc 200mA
- SICK IMM05-0B8POVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 PNP IMM 30V dc 800 μm 30 V dc 200mA
- SICK IM05-1B5NSVT0S Threaded Barrel Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V 1.5 mm 30 V dc
- SICK IM05-1B5NOVU2S Threaded Barrel Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V 1.5 mm 30 V dc
