SICK IMM05-1B5NOVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc 200mA

This image is representative of the product range

Subtotal (1 unit)*

PHP6,226.53

(exc. VAT)

PHP6,973.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,226.53

*price indicative

RS Stock No.:
730-103
Mfr. Part No.:
IMM05-1B5NOVU2S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M5 x 0.5

Product Type

Inductive Proximity Sensor

Body Style

Cylindrical

Length

25mm

IP Rating

IP67

Mount Type

Flush

Terminal Type

Cable Wire

Housing Material

Stainless steel type AISI 303

Maximum Supply Voltage

30V dc

Width

5mm

Maximum Detection

1.5mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Series

IMM

Maximum Switching Frequency

4800Hz

Switching Current

200mA

Shielding

Shielded

Output Type

NPN

COO (Country of Origin):
MY
The SICK Inductive Proximity Sensor delivers dependable detection in Compact applications, built with a metric standard design for precision and durability. Its robust construction ensures reliable performance even in demanding industrial environments.

Thread size M5 x 0.5 with diameter of 5 mm

Sensing range of 1.5 mm with safe sensing range of 1.215 mm

Flush installation for versatile mounting

Switching frequency of 4800 Hz for reliable response

Cable 3-wire 2 m for flexible connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy