SICK IMM05-1B5NOVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP6,503.22

(exc. VAT)

PHP7,283.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,503.22

*price indicative

RS Stock No.:
711-504
Mfr. Part No.:
IMM05-1B5NOVT0S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Inductive Proximity Sensor

Thread Size

M5 x 0.5

Body Style

Cylindrical

IP Rating

IP67

Length

38mm

Terminal Type

3-Pin

Mount Type

Flush

Housing Material

Stainless steel type AISI 303

Maximum Supply Voltage

30V dc

Maximum DC Voltage

30V dc

Materials Detected

Non-Ferrous

Minimum Operating Temperature

-25°C

Maximum Detection

1.5mm

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA

Series

IMM

Maximum Switching Frequency

4800Hz

Output Type

NPN

COO (Country of Origin):
MY
The SICK Inductive proximity sensor is designed for reliable non-contact detection of metal objects in industrial automation applications. It features a metric stainless steel housing that provides excellent mechanical strength and resistance to harsh environments. With an IP67 enclosure rating, the sensor ensures dependable operation in dusty and wet conditions. The integrated Visual adjustment indicator simplifies setup and monitoring, while compliance with EN 60947 5 2 guarantees safe and standardized performance.

Uses a metric stainless steel housing for durability

Provides IP67 enclosure rating for harsh environments

Includes a Visual adjustment indicator for easy setup

Supports non-contact detection of metal objects

Complies with EN 60947 5 2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy