SICK IMM05-0B8POVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 PNP IMM 30V dc 800 μm 30 V dc 200mA

Subtotal (1 unit)*

PHP6,226.53

(exc. VAT)

PHP6,973.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,226.53

*price indicative

RS Stock No.:
730-104
Mfr. Part No.:
IMM05-0B8POVT0S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M5 x 0.5

Product Type

Inductive Proximity Sensor

Body Style

Cylindrical

IP Rating

IP67

Length

38mm

Terminal Type

M8 3-Pin

Mount Type

Flush

Housing Material

Stainless steel type AISI 303

Maximum Supply Voltage

30V dc

Width

5mm

Maximum Detection

800μm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Shielding

Shielded

Maximum Switching Frequency

5000Hz

Series

IMM

Switching Current

200mA

Output Type

PNP

COO (Country of Origin):
MY
The SICK Inductive Proximity Sensor delivers dependable detection in Compact applications, built with a metric standard design for precision and durability. Its robust construction ensures reliable performance even in demanding industrial environments.

Thread size M5 x 0.5 with diameter of 5 mm

Sensing range of 0.8 mm with safe sensing range of 0.648 mm

Flush installation for seamless integration

Switching frequency of 5000 Hz for Rapid response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy