Festo SME-10-KL-LED-24 Cylindrical Proximity Sensor Bipolar SME 27V 27 V ac 27 V 100mA
- RS Stock No.:
- 723-673
- Mfr. Part No.:
- SME-10-KL-LED-24
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP5,526.30
(exc. VAT)
PHP6,189.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,526.30 |
*price indicative
- RS Stock No.:
- 723-673
- Mfr. Part No.:
- SME-10-KL-LED-24
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Proximity Sensor | |
| Body Style | Cylindrical | |
| IP Rating | IP65, IP67 | |
| Length | 98.4in | |
| Terminal Type | Cable | |
| Mount Type | Slot | |
| Housing Material | High Alloy Stainless Steel, PPS | |
| Maximum Supply Voltage | 27V | |
| Maximum DC Voltage | 27V | |
| Minimum Operating Temperature | -20°C | |
| Materials Detected | Magnetic Metal | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDMA 24364 | |
| Maximum Switching Frequency | 500Hz | |
| Model Number | 173210 | |
| Maximum AC Voltage | 27V ac | |
| Switching Current | 100mA | |
| Output Type | Bipolar | |
| Series | SME | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Proximity Sensor | ||
Body Style Cylindrical | ||
IP Rating IP65, IP67 | ||
Length 98.4in | ||
Terminal Type Cable | ||
Mount Type Slot | ||
Housing Material High Alloy Stainless Steel, PPS | ||
Maximum Supply Voltage 27V | ||
Maximum DC Voltage 27V | ||
Minimum Operating Temperature -20°C | ||
Materials Detected Magnetic Metal | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDMA 24364 | ||
Maximum Switching Frequency 500Hz | ||
Model Number 173210 | ||
Maximum AC Voltage 27V ac | ||
Switching Current 100mA | ||
Output Type Bipolar | ||
Series SME | ||
- COO (Country of Origin):
- TR
The Festo proximity sensor is designed to detect magnetic positions with precision in various industrial applications. It operates in ambient temperatures ranging from -20 °C to 70 °C, ensuring reliable performance even under challenging conditions. This sensor features a robust design suitable for C-slot mounting, confirming compliance with the stringent EN 60947-5-2 standard.
Designed for C-slot installation, offering versatile mounting options
Complies with EN 60947-5-2 standard for enhanced reliability
Features a yellow LED for clear switching status indication
Related links
- Festo SME-10-SL-LED-24 Cylindrical Proximity Sensor Bipolar SME 27V 27 V ac 27 V 100mA
- Festo Cable Pneumatic Position Detector IP67 27 V ac SME-8 LED Indicator, 171169
- Festo SMEO-4U-K-LED-24 Round Proximity Sensor Bipolar SMEO 27V 27 V ac
- Festo SME-10M-DS-24V-E-0 M8x1 Bipolar SME 30V 30 V ac 30 V 300mA
- Festo SME-8M-DS-24V-K-0,3-M8D Proximity Sensor Bipolar SME 30V 30 V 30 V
- Festo SME-8M-DS-24V-K-5,0-OE Rectangular Proximity Sensor Bipolar SME 30V 30 V ac 30 V dc
- Festo Magnetic Proximity Sensor 27 V ac, 1000mA
- Festo SMEO-4U-S-LED-24 B Round Proximity Sensor, M8x1 Bipolar SMEO 27V dc 27 V 500mA
