Festo SMEO-4U-K-LED-24 Round Proximity Sensor Bipolar SMEO 27V 27 V ac

This image is representative of the product range

Subtotal (1 unit)*

PHP7,926.30

(exc. VAT)

PHP8,877.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,926.30

*price indicative

RS Stock No.:
723-726
Mfr. Part No.:
SMEO-4U-K-LED-24
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Proximity Sensor

Body Style

Round

Length

98.4in

IP Rating

IP67

Terminal Type

Cable

Mount Type

Locking Screw

Maximum Supply Voltage

27V

Housing Material

Polyethylene Terephthalate (PET)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA 24364

Maximum AC Voltage

27V ac

Maximum Switching Frequency

800Hz

Model Number

36198

Output Type

Bipolar

Series

SMEO

COO (Country of Origin):
BG
The Festo proximity sensor is designed to effectively detect the presence of objects through a magnetic reed mechanism. Engineered for reliability in various applications, this sensor operates within ambient temperatures ranging from -20 °C to 60 °C, ensuring consistent performance even under challenging conditions.

Round design optimises space and integration

Measured repetition accuracy of 0.2 mm ensures precise detection

Operational voltage range of DC 12 V to 27 V provides versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy