Festo SMEO-4U-S-LED-24 B Round Proximity Sensor, M8x1 Bipolar SMEO 27V dc 27 V 500mA

N

Subtotal (1 unit)*

PHP8,117.95

(exc. VAT)

PHP9,092.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,117.95

*price indicative

RS Stock No.:
723-658
Mfr. Part No.:
SMEO-4U-S-LED-24 B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M8x1

Product Type

Proximity Sensor

Body Style

Round

Length

20.9mm

IP Rating

IP67

Terminal Type

Plug

Mount Type

Locking Screw, Snap

Maximum Supply Voltage

27V dc

Housing Material

Polyethylene Terephthalate (PET)

Maximum DC Voltage

27V

Materials Detected

Magnetic Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA 24364

Switching Current

500mA

Series

SMEO

Maximum Switching Frequency

800Hz

Model Number

151526

Output Type

Bipolar

COO (Country of Origin):
BG
The Festo proximity sensor provides precise detection using a magnetic reed measuring principle, suitable for various applications where reliable proximity sensing is required. Operating within a broad ambient temperature range of -20 °C to 60 °C, this product ensures consistent performance even in challenging environments.

Round design enhances aesthetic versatility for various installations

Approval marks include RCM trademark and CE mark

Bipolar contacting switching output provides flexible integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy