Festo SME-10-SL-LED-24 Cylindrical Proximity Sensor Bipolar SME 27V 27 V ac 27 V 100mA

Subtotal (1 unit)*

PHP6,041.94

(exc. VAT)

PHP6,766.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,041.94

*price indicative

RS Stock No.:
723-641
Mfr. Part No.:
SME-10-SL-LED-24
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Proximity Sensor

Body Style

Cylindrical

Length

300mm

IP Rating

IP65, IP67

Mount Type

Locking Screw, Snap

Terminal Type

Cable with Plug

Maximum Supply Voltage

27V

Housing Material

High Alloy Stainless Steel, PPS, TPE-U

Materials Detected

Magnetic Metal

Maximum DC Voltage

27V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDMA 24364

Maximum AC Voltage

27V ac

Maximum Switching Frequency

500Hz

Model Number

173212

Switching Current

100mA

Series

SME

Output Type

Bipolar

COO (Country of Origin):
TR
The Festo proximity sensor is designed for precise position measurement with a robust construction suitable for various industrial environments. Its magnetic reed measuring principle ensures high reliability and accuracy, operating effectively in ambient temperatures ranging from -20 °C to 70 °C.

Compliance with EN 60947-5-2 ensures high reliability in industrial applications

Operates effectively in ambient temperatures from -20 °C to 70 °C

Magnetic reed measuring principle provides precise position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy