Festo SME-8M-DS-24V-K-5,0-OE Rectangular Proximity Sensor Bipolar SME 30V 30 V ac 30 V dc
- RS Stock No.:
- 723-650
- Mfr. Part No.:
- SME-8M-DS-24V-K-5,0-OE
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP3,963.20
(exc. VAT)
PHP4,438.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 82 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,963.20 |
*price indicative
- RS Stock No.:
- 723-650
- Mfr. Part No.:
- SME-8M-DS-24V-K-5,0-OE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Proximity Sensor | |
| Body Style | Rectangular | |
| IP Rating | IP65, IP68 | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Housing Material | High Alloy Stainless Steel, Polyamide | |
| Maximum Supply Voltage | 30V | |
| Materials Detected | Magnetic Metal | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | VDMA 24364 | |
| Output Type | Bipolar | |
| Model Number | 543863 | |
| Maximum AC Voltage | 30V ac | |
| Series | SME | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Proximity Sensor | ||
Body Style Rectangular | ||
IP Rating IP65, IP68 | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Housing Material High Alloy Stainless Steel, Polyamide | ||
Maximum Supply Voltage 30V | ||
Materials Detected Magnetic Metal | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals VDMA 24364 | ||
Output Type Bipolar | ||
Model Number 543863 | ||
Maximum AC Voltage 30V ac | ||
Series SME | ||
- COO (Country of Origin):
- TR
The Festo proximity sensor is designed to provide reliable and precise detection of objects through its magnetic reed measuring principle, making it an excellent choice for various automation applications.
Features a magnetic reed measuring principle for accurate object detection
Operates efficiently in a broad temperature range from -40 °C to 70 °C
Bipolar switching output with a normally open contact for versatile integration
Oil-resistant properties enhance durability in various environments
Related links
- Festo SME-8M-DS-24V-K-0,3-M8D Proximity Sensor Bipolar SME 30V 30 V 30 V
- Festo Reed Pneumatic Position Detector IP68 NO Operation with LED indicator, 543863
- Festo Cable Pneumatic Position Detector IP65 30V 543862
- Festo SME-10M-DS-24V-E-0 M8x1 Bipolar SME 30V 30 V ac 30 V 300mA
- Festo Reed Pneumatic Position Detector IP68 NO Operation with LED indicator, 543861
- Festo SME-10-SL-LED-24 Cylindrical Proximity Sensor Bipolar SME 27V 27 V ac 27 V 100mA
- Festo SME-10-KL-LED-24 Cylindrical Proximity Sensor Bipolar SME 27V 27 V ac 27 V 100mA
- Festo Cable Proximity Sensor Proximity Sensor CRSMT Series, 24V LED Indicator
