SICK IMM04-0B6NSVU2S Cylindrical Inductive Proximity Sensor, M4 x 0.5 NPN IMM 30V dc 600 μm 30 V dc
- RS Stock No.:
- 711-517
- Mfr. Part No.:
- IMM04-0B6NSVU2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP6,928.30
(exc. VAT)
PHP7,759.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,928.30 |
*price indicative
- RS Stock No.:
- 711-517
- Mfr. Part No.:
- IMM04-0B6NSVU2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M4 x 0.5 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Cylindrical | |
| IP Rating | IP67 | |
| Length | 22mm | |
| Terminal Type | Cable | |
| Mount Type | Flush | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless steel type AISI 303 | |
| Materials Detected | Non-Ferrous | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 600μm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| Shielding | Shielded | |
| Series | IMM | |
| Output Type | NPN | |
| Maximum Switching Frequency | 5000Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M4 x 0.5 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Cylindrical | ||
IP Rating IP67 | ||
Length 22mm | ||
Terminal Type Cable | ||
Mount Type Flush | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless steel type AISI 303 | ||
Materials Detected Non-Ferrous | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 600μm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
Shielding Shielded | ||
Series IMM | ||
Output Type NPN | ||
Maximum Switching Frequency 5000Hz | ||
- COO (Country of Origin):
- MY
The SICK Inductive proximity sensor is designed for reliable non-contact detection of metal objects in industrial automation applications. It features a metric stainless steel housing that provides excellent mechanical strength and resistance to harsh environments. With an IP67 enclosure rating, the sensor ensures dependable operation in dusty and wet conditions. The integrated Visual adjustment indicator simplifies setup and monitoring, while compliance with EN 60947 5 2 guarantees safe and standardized performance.
Uses a metric stainless steel housing for durability
Provides IP67 enclosure rating for harsh environments
Includes a Visual adjustment indicator for easy setup
Supports non-contact detection of metal objects
Complies with EN 60947 5 2 standard
Related links
- SICK IMM04-0B6PSVR8S Cylindrical Inductive Proximity Sensor, M4 x 0.5 PNP IMM 30V dc 600 μm 30 V dc 100mA
- SICK IMM04-0B6POVU2S Cylindrical Inductive Proximity Sensor, M4 x 0.5 PNP IMM 30V dc 600 μm 30 V dc 100mA
- SICK IHM03-0B6NSVU2S Cylindrical Inductive Proximity Sensor NPN IMM 30V dc 600 μm 30 V dc
- SICK IM04-01BNSVU2K Threaded Barrel Inductive Proximity Sensor, M4 x 0.5 NPN IMM 30V 1 mm 30 V dc 100mA
- SICK IMM05-0B8NOVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- SICK IMM05-0B8NSVU2S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- SICK IMM05-0B8NSVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 800 μm 30 V dc
- SICK IMM05-1B5NOVT0S Cylindrical Inductive Proximity Sensor, M5 x 0.5 NPN IMM 30V dc 1.5 mm 30 V dc
