SICK IMM04-0B6POVU2S Cylindrical Inductive Proximity Sensor, M4 x 0.5 PNP IMM 30V dc 600 μm 30 V dc 100mA

Subtotal (1 unit)*

PHP6,649.38

(exc. VAT)

PHP7,447.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,649.38

*price indicative

RS Stock No.:
730-106
Mfr. Part No.:
IMM04-0B6POVU2S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Inductive Proximity Sensor

Thread Size

M4 x 0.5

Body Style

Cylindrical

Length

22mm

IP Rating

IP67

Terminal Type

Cable Wire

Mount Type

Flush

Width

4mm

Housing Material

Stainless steel type AISI 303

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Detection

600μm

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Switching Current

100mA

Series

IMM

Output Type

PNP

Shielding

Shielded

Maximum Switching Frequency

5000Hz

COO (Country of Origin):
MY
The SICK Inductive Proximity Sensor delivers dependable detection in Compact applications, built with a metric standard design for precision and durability. Its robust construction ensures reliable performance even in demanding industrial environments.

Thread size M4 x 0.5 with diameter of 4 mm

Sensing range of 0.6 mm with safe sensing range of 0.486 mm

Flush installation for seamless integration

Switching frequency of 5000 Hz for fast response

Cable 3-wire 2 m for flexible wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy