SICK IMM04-0B6PSVR8S Cylindrical Inductive Proximity Sensor, M4 x 0.5 PNP IMM 30V dc 600 μm 30 V dc 100mA
- RS Stock No.:
- 730-102
- Mfr. Part No.:
- IMM04-0B6PSVR8S
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP6,524.62
(exc. VAT)
PHP7,307.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,524.62 |
*price indicative
- RS Stock No.:
- 730-102
- Mfr. Part No.:
- IMM04-0B6PSVR8S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M4 x 0.5 | |
| Body Style | Cylindrical | |
| Length | 22mm | |
| IP Rating | IP67 | |
| Terminal Type | M8 3-Pin | |
| Mount Type | Flush | |
| Housing Material | Stainless steel type AISI 303 | |
| Width | 4mm | |
| Maximum Supply Voltage | 30V dc | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 600μm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 5000Hz | |
| Series | IMM | |
| Switching Current | 100mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M4 x 0.5 | ||
Body Style Cylindrical | ||
Length 22mm | ||
IP Rating IP67 | ||
Terminal Type M8 3-Pin | ||
Mount Type Flush | ||
Housing Material Stainless steel type AISI 303 | ||
Width 4mm | ||
Maximum Supply Voltage 30V dc | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 600μm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Shielding Shielded | ||
Maximum Switching Frequency 5000Hz | ||
Series IMM | ||
Switching Current 100mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- MY
The SICK Inductive Proximity Sensor delivers dependable detection in Compact applications, built with a metric standard design for precision and durability. Its robust construction ensures reliable performance even in demanding industrial environments.
Thread size M4 x 0.5 with diameter of 4 mm
Sensing range of 0.6 mm with safe sensing range of 0.486 mm
Flush installation for seamless mounting
Switching frequency of 5000 Hz for Rapid response
Cable with connector M8 3-pin 0.2 m for secure wiring
IP67 enclosure rating for strong environmental resistance
Related links
- SICK IMM04-0B6POVU2S Cylindrical Inductive Proximity Sensor, M4 x 0.5 PNP IMM 30V dc 600 μm 30 V dc 100mA
- SICK IMM04-0B6NSVU2S Cylindrical Inductive Proximity Sensor, M4 x 0.5 NPN IMM 30V dc 600 μm 30 V dc
- SICK IM04-01BPSVU2K Threaded Barrel Inductive Proximity Sensor, M4 x 0.5 PNP IMM 30V 1 mm 30 V dc 100mA
- SICK IM04-01BPSVR8K Threaded Barrel Inductive Proximity Sensor, M4 x 0.5 PNP IMM 30V 1 mm 30 V dc 100mA
- SICK IM04-0B6PS-ZR1 Threaded Barrel Inductive Proximity Sensor PNP NO IMM 30V 600 μm 30 V 100mA
- SICK IMM04-01BPSVU2S Threaded Barrel Inductive Proximity Sensor, M4 PNP IMM 30V 1 mm 30 V dc 100mA
- SICK IMM04-01BPSVU2K Threaded Barrel Inductive Proximity Sensor, M4 PNP IMM 30V 1 mm 30 V dc 100mA
- SICK IMM04-01BPSVR8S Threaded Barrel Inductive Proximity Sensor, M4 PNP IMM 30V 1 mm 30 V dc 100mA
