UPower Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47
- RS Stock No.:
- 250-7310
- Mfr. Part No.:
- UE10013-12
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7310
- Mfr. Part No.:
- UE10013-12
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Steel | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Shoe Size JP/CN | 31 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Shoe Size JP/CN 31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which have water resistant black leather with upper layer with classic steel midsole. It has a 3D breathable lining and flat fit, removable anatomical footbed and steel toe cap. This safety boots comes in size 12.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 47
- UPower Black Composite Toe Capped Unisex Safety Boot EU 47
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 47
- UPower Grey Steel Toe Capped Unisex Safety Boot EU 47
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 47
- UPower Brown Composite Toe Capped Men's Safety Boot EU 47
- UPower Black Steel Toe Capped Unisex Safety Boot EU 43
- UPower Black Steel Toe Capped Unisex Safety Boot EU 36
