UPower Black Stainless Steel Toe Capped Unisex Safety Boots, EU 39
- RS Stock No.:
- 250-7304
- Mfr. Part No.:
- UE10013-06
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP5,316.38
(exc. VAT)
PHP5,954.35
(inc. VAT)
- RS Stock No.:
- 250-7304
- Mfr. Part No.:
- UE10013-06
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Size JP/CN | 26 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Size JP/CN 26 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The UPower safety boots which have water resistant black leather with upper layer with classic steel midsole. It has a 3D breathable lining and flat fit, removable anatomical footbed and steel toe cap. This safety boots comes in size 6.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Black Stainless Steel Toe Capped Unisex Safety Boots, EU 35
- UPower Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48
- Dunlop Protomastor Black Stainless Steel Toe Capped Unisex Safety Boots CE
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 39
- UPower Entry Unisex Black Stainless Steel Safety Shoes EU 39
- Portwest FW10 Black Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39
- UPower Black Composite Toe Capped Unisex Safety Boot EU 39
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 39

