Dunlop Protomastor Black Stainless Steel Toe Capped Unisex Safety Boots, EU 39 EN ISO 20345:2011, CE

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

PHP3,150.94

(exc. VAT)

PHP3,529.05

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship from another location

Pair(s)
Per Pair
1 - 4PHP3,150.94
5 +PHP3,056.41

*price indicative

RS Stock No.:
175-0040
Mfr. Part No.:
142PP BLACK
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Protomastor

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Closure Type

None

Colour

Black

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Midsole Material

Steel

Resistance Features

Oil Resistant, Cold Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRA

Sole Material

Polyvinyl Chloride

Upper Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345:2011, CE

RoHS Status: Exempt

COO (Country of Origin):
PT
Waterproof to give protection in wet conditions

Oil resistant grip

Slip resistant to assure safe working conditions

Tested for slip resistance on ceramic tile floors covered with a dilute soap solution

Protective toe cap and protective midsole

Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.

Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.

Fuel oil resistant

Chemical resistant

Energy absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy