Dunlop Protomastor Black Stainless Steel Toe Capped Unisex Safety Boots, EU 43 CE, EN ISO 20345:2011

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-0045
Mfr. Part No.:
142PP BLACK
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Protomastor

Gender

Unisex

Size EU

43

Colour

Black

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Resistance Features

Oil Resistant, Cold Resistant, Anti-Static

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE, EN ISO 20345:2011

Upper Material

Polyvinyl Chloride

Slip Resistance Rating

SRA

Sole Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
PT
Waterproof to give protection in wet conditions

Oil resistant grip

Slip resistant to assure safe working conditions

Tested for slip resistance on ceramic tile floors covered with a dilute soap solution

Protective toe cap and protective midsole

Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.

Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.

Fuel oil resistant

Chemical resistant

Energy absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy