UPower Black Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
- RS Stock No.:
- 250-7306
- Mfr. Part No.:
- UE10013-08
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP5,316.38
(exc. VAT)
PHP5,954.35
(inc. VAT)
- RS Stock No.:
- 250-7306
- Mfr. Part No.:
- UE10013-08
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Midsole Type | Steel | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 28 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 28 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The UPower safety boots which have water resistant black leather with upper layer with classic steel midsole. It has a 3D breathable lining and flat fit, removable anatomical footbed and steel toe cap. This safety boots comes in size 8.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 42
- UPower Black Composite Toe Capped Unisex Safety Boot EU 42
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 42
- UPower Black Composite Toe Capped Men's Safety Boot EU 42
- UPower Grey Steel Toe Capped Unisex Safety Boot EU 42
- UPower Black Steel Toe Capped Unisex Safety Boot EU 43
- UPower Black Steel Toe Capped Unisex Safety Boot EU 36
- UPower Black Steel Toe Capped Unisex Safety Boot EU 37

